Cable Markers Printable Polyamide White
Phoenix Contact 5775288 technical specifications.
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| RoHS | Compliant |
No datasheet is available for this part.