Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PHOENIX CONTACT
707183
Datasheet
Phoenix Contact
707183
Not Recommended for New Design
Phoenix Contact - 707183
Phoenix Contact - 707183
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
29.5mm
Gender
Male
Length
75mm
Max Current Rating
12A
Number of Rows
1
Orientation
Straight
Pitch
5mm
Termination
Solder
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account