Conn Shrouded Header HDR 9 POS 5.08mm Solder Lug ST Wall Mount
Checking distributor stock and pricing after the page loads.
| Depth | 29.5mm |
| Gender | Male |
| Length | 66.04mm |
| Max Current Rating | 12A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |