
Universal terminal block HDFK 50 Grey Phoenix Contact Conte
Sign in to ask questions about the Phoenix Contact 708739 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 708739 technical specifications.
| Color | Grey |
| Current Rating | 150A |
| Gender | Female |
| Height | 55mm |
| Length | 43mm |
| Material | Polyamide |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 18.8mm |
| Series | HDFK |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 18.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 708739 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
