Conn Modular Terminal Blocks Screw 6.3A
Phoenix Contact 711629 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Fuse Size | 5 x 20mm |
| Max Current Rating | 6.3A |
| Max Supply Voltage | 400V |
| Number Of Connectors | 4 |
| Series | UKK 5 |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.