ACCESSORIES, THERMAL MINIATURE CIRCUIT BREAKER, PLUGGABLE IN SCREW-TYPE FUSE TERMINAL BLOCK UK 6-FSI/C AND SPR
Sign in to ask questions about the Phoenix Contact 712194 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 712194 technical specifications.
| Current Rating | 1A |
| Mount | Screw |
| Number of Poles | 1 |
| Series | TCP |
| Voltage Rating | 250V |
| Width | 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 712194 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.