
ACCESSORIES, THERMAL MINIATURE CIRCUIT BREAKER, PLUGGABLE IN SCREW-TYPE FUSE TERMINAL BLOCK UK 6-FSI/C AND SPR
Phoenix Contact 712291 technical specifications.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 1 |
| Series | TCP |
| Voltage Rating | 250V |
| Width | 8.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.