MARKERS FOR TERMINAL BLOCKS WITH 8 MM PITCH, NOT PERFORATED, UNPRINTED, FOR ALL TERMINAL BLOCKS WITH ZB AND ZB
Sign in to ask questions about the Phoenix Contact 816540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 816540 technical specifications.
| Color | Red |
| Material | Polyester |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 816540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.