Customizable terminal marker strip for terminal block identification with an 8.3 mm pitch and a high slot type. The white polyamide body measures 8.30 mm wide, 10.50 mm high, and 4.20 mm deep, and it provides a 7 mm by 10.5 mm text field. It snaps into a tall marker groove and is free from silicone and halogen. The marker is rated UL 94 V2 and is specified for operating temperatures from -40 °C to 100 °C.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 8191573 technical specifications.
| Product Type | Terminal marker |
| Pitch | 8.3mm |
| Slot Type | high |
| Width | 8.30mm |
| Height | 10.50mm |
| Depth | 4.20mm |
| Text Field Width | 7mm |
| Text Field Height | 10.5mm |
| Color | white (RAL 9010) |
| Material | PA |
| Flammability Rating | UL 94 V2 |
| Halogen Free | Yes |
| Silicone Free | Yes |
| Operating Temperature Range | -40 to 100°C |
| Mounting Type | snap into tall marker groove |
| Weight Per Piece | 2.044g |
| Minimum Order Quantity | 50pc |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |