Circuit Breaker Thermal Over Current 1Pole 1A 250VAC
Phoenix Contact 914251 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
