Circuit Breaker Thermal Over Current 2Pole 8A 250VAC
Sign in to ask questions about the Phoenix Contact 915056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 915056 technical specifications.
| Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 2 |
| Series | TMC |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 915056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.