0915412 Phoenix Contact TMC 3 M1 122 8, 0A
Phoenix Contact 915412 technical specifications.
| Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 3 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.