Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PHOENIX CONTACT
AK4
Datasheet
Phoenix Contact
AK4
Volume Production
AK4
AK4
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
7mm
Gender
Female
Length
23.5mm
Max Current Rating
41A
Orientation
Straight
Termination
Screw
Wire Gauge (Max)
20AWG
Wire Gauge (Min)
10AWG
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account