Partition Plate Dimensions L x W x H: 107 x 2.2 x 55 mm Manufacturer Article n°: 3030857 Combustibility class: UL 94...
Phoenix Contact ATP-STI/3 technical specifications.
| Depth | 2.2mm |
| Length | 107mm |
| Orientation | Straight |
| RoHS | Compliant |
No datasheet is available for this part.