Phoenix Contact BCH-508VS-10 technical specifications.
| Contact Plating | Tin |
| Housing Color | Grey |
| Max Current Rating | 12A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact BCH-508VS-10 to view detailed technical specifications.
No datasheet is available for this part.