End plate Dimensions L x W x H: 97 x 2.2 x 50.5 mm Manufacturer Article n°: 3030844 Colour: Grey Combustibility...
Phoenix Contact D-STI/3 technical specifications.
| Depth | 2.2mm |
| Length | 97mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.