End Cover 2.0 Dimensions L x W x H: 52 x 2 x 60.6 mm Manufacturer Article n°: 704021 Suitable for: UK Series Colour:...
Phoenix Contact D-UHSK2000 technical specifications.
| Depth | 2mm |
| Length | 52mm |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact D-UHSK2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.