The DFK-MSTB 2,5/ 7-GF connector features a tin-plated contact plating and a maximum current rating of 12A. It has a 5mm pitch and measures 55mm in length with a straight orientation. The connector is terminated with solder and has a depth of 29.5mm.
Phoenix Contact DFK-MSTB 2,5/ 7-GF technical specifications.
| Contact Plating | Tin |
| Depth | 29.5mm |
| Gender | Male |
| Length | 55mm |
| Max Current Rating | 12A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-MSTB 2,5/ 7-GF to view detailed technical specifications.
No datasheet is available for this part.