Terminal Block, Header, 7WAY, Screw;
Phoenix Contact DFK-PC 4/ 7-GF-7,62 technical specifications.
| Contact Plating | Tin |
| Depth | 32mm |
| Gender | Female |
| Max Current Rating | 20A |
| Max Supply Voltage | 630V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.