This right-angle male connector features 10 contacts, a 3.5mm pitch, and a maximum current rating of 8A. It has a tin-plated contact and a black housing. The connector measures 42mm in length and 11.6mm in depth, with a termination type of solder. It is designed for use in applications where a right-angle orientation is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 11.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 42mm |
| Max Current Rating | 8A |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |