CONN HEADER 2POS 3.5MM
Sign in to ask questions about the Phoenix Contact DMC 15/ 2-G1-35 P20THR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact DMC 15/ 2-G1-35 P20THR technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 8A |
| Current Rating | 8A |
| Gender | Male |
| Height | 11.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DMC 15/ 2-G1-35 P20THR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.