
The COMBICON DMC 15/ 2-G1F-35-LR P20THR connector is a 2-position, 2-level, 2-row connector with a current rating of 8A and a voltage rating of 160V. It has a black housing and tin contact material, and is lead-free and RoHS compliant. The connector measures 12.8mm in height, 11.6mm in length, and 14mm in width, with a pitch of 0.138inch. It is available in a bulk packaging quantity of 50 pieces.
Sign in to ask questions about the Phoenix Contact DMC 15/ 2-G1F-35-LR P20THR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact DMC 15/ 2-G1F-35-LR P20THR technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DMC 15/ 2-G1F-35-LR P20THR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.