
The DMC 15/ 7-G1F-35-LR P20THR connector from Phoenix Contact is a 7-position, 2-level through hole connector with a current rating of 8A and a voltage rating of 150V. It features a black housing and tin-plated contacts. The connector is lead-free and RoHS compliant. It measures 12.8mm in height, 11.6mm in length, and 31.5mm in width, with a pitch of 0.138inch. The packaging is bulk and the package quantity is 50.
Sign in to ask questions about the Phoenix Contact DMC 15/ 7-G1F-35-LR P20THR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact DMC 15/ 7-G1F-35-LR P20THR technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DMC 15/ 7-G1F-35-LR P20THR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.