
Phoenix Contact DMC 15/ 9-G1F-35-LR P20THR technical specifications.
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Reach SVHC Compliant | Unknown |
| Series | DMC |
| Termination | Soldering |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DMC 15/ 9-G1F-35-LR P20THR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.