
PHOENIX CONTACT DMC 1,5/16-G1-3,5 P20THR TERMINAL BLOCK, HEADER, 16POS, TH
Sign in to ask questions about the Phoenix Contact DMC1,5/16-G1-3,5P20THR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact DMC1,5/16-G1-3,5P20THR technical specifications.
| Contact Plating | Tin |
| Current Rating | 8A |
| Number of Contacts | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Soldering |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DMC1,5/16-G1-3,5P20THR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.