
This 7-contact terminal block features a male contact gender and is designed for through-hole mounting. It has a current rating of 8A and a voltage rating of 160V. The block is compliant with RoHS regulations and is part of the DMC series. It can be terminated through soldering.
Sign in to ask questions about the Phoenix Contact DMC1,5/7-G1-3,5P20THR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact DMC1,5/7-G1-3,5P20THR technical specifications.
| Contact Gender | Male |
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Soldering |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DMC1,5/7-G1-3,5P20THR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.