Clear cover hood, EMG 45-H 7,5MM KLAR, Phoenix Contact
Checking distributor stock and pricing after the page loads.
Phoenix Contact EMG45-H7,5MMKLAR technical specifications.
| Depth | 45mm |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |