Time Lag Relay Dimensions W x H x D: 6.2 x 80 x 86 mm Operating temperature: -20...+65 °C Time-setting range: 0.1...
Phoenix Contact ETD-BL-1T-ON-CC-10S technical specifications.
| Number of Functions | 1 |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ETD-BL-1T-ON-CC-10S to view detailed technical specifications.
No datasheet is available for this part.