Conn PC Terminal Block 1 POS Solder Straight/Right Angle Thru-Hole 12A
Sign in to ask questions about the Phoenix Contact FFKDS/H-3.81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact FFKDS/H-3.81 technical specifications.
| Depth | 13.6mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Right Angle/Straight |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FFKDS/H-3.81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.