Conn PC Terminal Block 1 POS Solder ST Thru-Hole 15A Cardboard
Checking distributor stock and pricing after the page loads.
| Depth | 12.7mm |
| Gender | Female |
| Max Current Rating | 15A |
| Max Supply Voltage | 320V |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |