Conn Spring Cage 1 POS Solder RA Thru-Hole 15A
Checking distributor stock and pricing after the page loads.
| Depth | 10mm |
| Length | 5.08mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |