Conn Spring Cage 1 POS Solder RA Thru-Hole 17.5A
Checking distributor stock and pricing after the page loads.
| Depth | 12.7mm |
| Length | 7.62mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |