The FFKDSA1/V1-7,62- 4 terminal block from Phoenix Contact is a right angle terminal block with a maximum current rating of 17.5A and a maximum supply voltage of 630V. It measures 12.7mm in length and is available in a range of wire gauges from 16AWG to 24AWG. The terminal block is RoHS compliant and features a solder termination. It is designed for use in a variety of applications where a right angle connection is required.
Checking distributor stock and pricing after the page loads.
| Length | 12.7mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 630V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |