FK-MC0.5/4-ST-2.5
Checking distributor stock and pricing after the page loads.
Phoenix Contact FK-MC0.5/4-ST-2.5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 4 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.