The FKC 2,5 HC/ 6-STF-5,08 is a female connector with a maximum supply voltage of 320V and a maximum current rating of 16A. It has a straight orientation and a maximum wire gauge of 24AWG. The connector has one row and a depth of 25.6mm, with a length of 40.58mm. The contact plating is tin.
Phoenix Contact FKC 2,5 HC/ 6-STF-5,08 technical specifications.
| Contact Plating | Tin |
| Depth | 25.6mm |
| Gender | Female |
| Length | 40.58mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.