The FKCS 2,5/13-ST connector features a tin-plated contact and is designed for use with 12AWG to 24AWG wire. It has a maximum current rating of 12A and can withstand a maximum supply voltage of 320V. The connector has a straight orientation and a single row of contacts. It is RoHS compliant and suitable for use in applications where reliability and durability are critical.
Phoenix Contact FKCS 2,5/13-ST technical specifications.
| Contact Plating | Tin |
| Depth | 25.2mm |
| Gender | Female |
| Length | 70.1mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FKCS 2,5/13-ST to view detailed technical specifications.
No datasheet is available for this part.