Interface, 25POS, D Sub Plug-term Blk;
Phoenix Contact FLKM-D25SUB/S/ZFKDS technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Length | 78.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FLKM-D25SUB/S/ZFKDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.