
PHOENIX CONTACT FMC 0,5/ 2-ST-2,54 Pluggable Terminal Block, 2 Ways, 160 V, 6 A, 2.54 mm
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Mount | Push In |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Series | MICRO COMBICON |
| Voltage Rating | 160V |
| RoHS | Compliant |