
PHOENIX CONTACT FMC 0,5/ 4-ST-2,54 Pluggable Terminal Block, 4 Ways, 160 V, 6 A, 2.54 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact FMC 05/ 4-ST-254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Mount | Push In |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Series | MICRO COMBICON |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FMC 05/ 4-ST-254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
