This Phoenix Contact FMC 1,5/10-ST-3,5-RF connector features a female gender and straight orientation. It has a maximum current rating of 8A and a maximum supply voltage of 160V. The connector is plated with tin and has a wire gauge range of 16AWG to 24AWG. It measures 48.8mm in length and 22.9mm in depth, with a single row configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 48.8mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |