This Phoenix Contact FMC 1,5/10-STF-3,5 female plug features a straight orientation and a maximum current rating of 8A. It has a maximum supply voltage of 160V and is designed for use with wire gauges ranging from 16AWG to 24AWG. The plug is plated with tin and has a length of 22.9mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Female |
| Length | 22.9mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |