The Phoenix Contact FMC 1,5/11-ST-3,5 is a female connector with a maximum current rating of 8A and a maximum supply voltage of 160V. It has a straight orientation and a depth of 22.9mm. The connector is RoHS compliant and accepts wire gauges from 16AWG to 24AWG. It is designed for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 52.3mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |