This Phoenix Contact FMC 1,5/12-ST-3,5-RF connector features a female gender, straight orientation, and a maximum current rating of 8A. It has a maximum supply voltage of 160V and is plated with tin. The connector has a length of 55.8mm and can accommodate wire gauges from 16AWG to 24AWG. It is designed for use in applications where a 1-row configuration is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 55.8mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |