The FMC 1,5/12-STF-3,5 connector features a female gender with a straight orientation and a maximum current rating of 8A. It has a maximum supply voltage of 160V and supports wire gauges from 16AWG to 24AWG. The connector has a length of 49.7mm and a depth of 22.9mm, with a contact plating of tin.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 49.7mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |