The FMC 1,5/13-STF-3,5 connector features a female gender with a straight orientation and a length of 22.9mm. It is designed to handle a maximum current rating of 8A and a maximum supply voltage of 160V. The connector is compatible with wire gauges ranging from 16AWG to 24AWG and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Female |
| Length | 22.9mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |