Terminal Block, Pluggable, 14WAY;
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 62.8mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |