This Phoenix Contact FMC 1,5/16-ST-3,5 is a female 1.5/16-inch straight plug with a maximum current rating of 8A and a maximum supply voltage of 160V. It features tin plating and is designed for use with wire gauges ranging from 16AWG to 24AWG. The plug has a depth of 22.9mm and a length of 56.7mm, with a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 56.7mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |