This Phoenix Contact FMC 1,5/ 3-STF-3,5 connector features a female gender, straight orientation, and a maximum current rating of 8A. The connector has a maximum supply voltage of 160V and can accommodate wire gauges from 16AWG to 24AWG. It measures 27.8mm in length and 22.9mm in depth, with a contact plating of tin.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 27.8mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |