Terminal Block, Pluggable, 5WAY;
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Female |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |