This terminal block features a female gender, straight orientation, and a maximum supply voltage of 160V. It has a maximum current rating of 8A and supports wire gauges from 16AWG to 24AWG. The terminal block has a depth of 22.9mm and a length of 25.2mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 25.2mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |